DS-55526 | DIGITUS
NCNR (non cancelable / non returnable)
HDBaseT KVM Extender Set,, DS-55526, DIGITUS
The HDBaseT HDMI KVM Extender Set enables uncompressed, high-resolution AV signal transmission over large distances using a CAT6 (or higher) network cable. The maximum transmission distance is 150 m. Thanks to PoC, only one unit needs to be supplied with power by an external power adapter. The receiver unit features two USB 2.0 ports for connection of webcam, data carrier, mouse and keyboard, for example. The set also supports touch displays. Thanks to the touch panel back control, the signal source can also be controlled using finger gestures. Bi-directional IR transmission is also included as a feature.
Features
- 2x USB 2.0 ports on receiver for connection of webcam, data carrier, touch panel, mouse and keyboard, for example
- Touch display support / Touch panel back control
- PoC (Power over Cable) - Only the unit requires an external power adapter
- Bi-directional IR signal transmission
| Filter | Property | Value |
|---|---|---|
| Product type | media converter kit | |
| Version | HDBaseT, 4K, 150 m |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |