DS-55518 | DIGITUS
HDMI IP Extender Receiver, Full HD
Order No.: 10M1058
EAN: 4016032482727
MPN:
DS-55518
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.0275 € *
Available in 7 Days: 306 pcs. - if ordered today
Total Price:
80.03 € *
Price list
Quantity
Price per unit*
1 pcs.
80.0275 €
5 pcs.
73.6253 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI IP Video Extender, DS-55518, DIGITUS
Expand the HDMI IP Extender Set (DS-55517) with additional receiver units to reproduce your AV content on multiple monitors at the same time. The set extends Full HD AV signals using a CAT6 network cable (point-to-point connection) up to 120 m. In addition, using network switches and the individual receiver units (DS-55518), you can distribute your video content over up to 253 displays via the already existing network (IP connection) and extend them over an unlimited distance.
Features
- Extends Full HD AV signals with a CAT6 cable over an unlimited distance via the existing local network infrastructure or commercial network switches
- Supports resolutions of up to 1080p/60Hz, Full HD
- IR interface enables remote control of the input source from the output screen
- Suitable for wall mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HDMI extender receiver | |
| Version | 4K, 30 Hz | |
| Connection | RJ45, HDMI | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |