DS-55517 | DIGITUS
HDMI IP Video Extender Set, DS-55517, DIGITUS
The HDMI Extender Set is a powerful video distribution system that consists of one transmitter/receiver unit. It extends Full HD AV signals using a CAT6 network cable (point-to-point connection) up to 120 m. In addition, using network switches and the individual receiver units (DS-55518), you can distribute your video content over up to 253 displays via the already existing network (IP connection) and extend them over an unlimited distance. The additional integrated unidirectional IR interface enables remote control of the input source from the output screen (receiver side).
Features
- Extends Full HD AV signals with a CAT6 cable over an unlimited distance via the existing local network infrastructure or commercial network switches
- Extends Full HD AV signals with a CAT6 cable up to 120 m (point-to-point connection)
- Supports resolutions of up to 1080p/60Hz, Full HD
- IR interface enables remote control of the input source from the output screen
| Filter | Property | Value |
|---|---|---|
| Product type | media converter kit | |
| Version | Full HD |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |