DS-55513 | DIGITUS
4K HDMI KVM Extender Set, 70 m
Order No.: 13M5267
EAN: 4016032482086
MPN:
DS-55513
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
230.86 € *
Available in 7 Days: 101 pcs. - if ordered today
4K HDMI KVM Extender Set, DS-55513, DIGITUS
Extends an HDMI signal over a distance of up to 70 m in UHD resolution (4K/60Hz) and offers KVM/USB functionality for the connection of mouse, keyboard and touchscreen.
Features
- Maximum transmission distance (UHD 4K2K): 70 m
- KVM/USB functionality – Connection of mouse, keyboard, touchscreen
- HDMI loop-out to the transmitter unit
- Audio extractor on the receiver unit (S/PDIF)
- EDID passback
Scope of delivery
- Transmitter unit
- Receiver unit
- IR transmitter cable (1.5 m)
- IR receiver cable (1.5 m)
- Power supply unit (DC 12 V/1 A, 1.45 m)
- USB-B-A cable (1.5 m)
- 4 x mounting plate
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | KVM extender kit | |
| Version | 4K, 70 m | |
| Connection | HDMI, USB-A, S/PDIF, RJ45 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |