DS-55360 | DIGITUS
NCNR (non cancelable / non returnable)
Wireless HDMI KVM Extender Set, DS-55360, DIGITUS
The 4K Wireless HDMI KVM Extender Set enables the wireless transmission of HDMI video and audio signals in impressive Ultra HD resolution (4K/60Hz) over a distance of up to 100 meters - completely cable-free and with a clear view. Thanks to the state-of-the-art code chip design (proprietary parallel processing architecture) and ultra-low latency of just 16 to 48 ms (average: approx. 32 ms), content is transmitted with virtually no delay - ideal for presentations, streaming or gaming applications. The integrated KVM functionality (2x USB-A) enables a mouse and keyboard to be connected to the receiver side so that the connected source can be conveniently controlled remotely. A touch display can also be connected here to enable control via touch (Touch Panel Back Control).
A local monitor can also be connected directly via the HDMI loop out on the transmitter unit in order to monitor the signal on the transmitter at the same time. Thanks to Plug & Play, no additional software or driver installation is required - simply connect and get started. Automatic channel selection always ensures a stable connection via the best available WiFi channel. AES 128-bit encryption and WPA2 authentication ensure maximum security during transmission. Additional convenience is provided by the bi-directional IR extension, which allows both the signal source and the output device to be conveniently controlled by remote control.
Features
- The proprietary parallel processing architecture is optimized for video compression and decompression
- Mouse & keyboard connection and touch display on the receiver side
- Connection of a local monitor to the transmitter unit (TX)
- Simple operation and handling thanks to Plug & Play - plug in and go, no drivers or software required
- Automatically establishes a connection via the most advantageous WiFi channel to ensure the best possible WiFi performance
- Bi-directional IR (infrared) extension for controlling the signal source or the display
| Filter | Property | Value |
|---|---|---|
| Product type | HDMI extender set | |
| Version | 4K, 60 Hz | |
| Connection | HDMI, USB-C, IR, USB-A | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |