DS-55359 | DIGITUS
NCNR (non cancelable / non returnable)
Wireless HDMI Extender Set, DS-55359, DIGITUS
Experience wireless picture transmission of the highest quality with the 4K Wireless HDMI Extender (150 m, 4K/60 Hz). This powerful transmitter and receiver set enables the wireless transmission of HDMI video and audio signals in razor-sharp UHD resolution up to 4K/60 Hz - without any annoying cable connections. Thanks to the latest wireless technology (IEEE 802.11 b/g/n/ac, 5 GHz), the extender reliably transmits signals over distances of up to 150 meters in clear view (100 meters with the antenna folded in). The point-to-point connection ensures stable and low-latency transmission with a delay of only around 100 ms, ideal for presentations, video streaming or use in home cinemas. Set-up is very simple via Plug & Play - connect, switch on and get started straight away. An automatic pairing function automatically selects the best Wi-Fi channel to ensure an optimal connection.
The power supply via USB-C makes the system particularly flexible and compatible. Maximum security is ensured by AES 128-bit encryption in combination with the WPA2 authentication protocol (WPA2-PSK / WPA2-Enterprise). Current standards such as HDMI 2.0 and HDCP 2.2 are supported, meaning that even protected content can be played back in the best quality. The H.265 compression ensures efficient transmission with the highest picture quality. With its compact design, LED status display and simple operating concept, the 4K Wireless HDMI Extender is the perfect solution for anyone who wants flexible, high-quality and secure HDMI signal transmission without cables.
Features
- Simple operation and handling thanks to Plug & Play - plug in and go, no drivers or software required
- Automatic pairing & connection: Automatically establishes a connection via the most advantageous WiFi channel to ensure the best possible WiFi performance
- Power supply via USB-C connection
- Action button & LED status display
| Filter | Property | Value |
|---|---|---|
| Product type | HDMI extender set | |
| Version | 4K, 60 Hz | |
| Connection | USB-C, HDMI | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |