DS-55358 | DIGITUS
NCNR (non cancelable / non returnable)
HDMI Video Wall Controller, DS-55358, DIGITUS
The video wall controller enables the impressive presentation of a video wall of up to four 4K UHD displays. Thanks to the flexible display formations (1x1, 2x1, 3x1, 4x1, 1x2, 1x3, 1x4, 2x2), you can customize your setup - ideal for professional presentations, advertising displays or surveillance applications. The high-resolution signal processing ensures a maximum input resolution of 4K/60Hz via HDMI (DMI 2.0) or USB-C (DP 1.2a). The video wall is output in 4K/30Hz via HDMI, guaranteeing razor-sharp images. An integrated audio extractor enables separate output of the audio signal via 3.5 mm analog stereo or digital S/PDIF - perfect for external speakers. Thanks to 180° image rotation, the video wall can also be used for ceiling installations, while the intuitive control via remote control, directly on the device or via RS232 interface offers maximum ease of use. The resolutions of the displays can also be easily changed. The compact design and the option of wall mounting make the controller the ideal solution for versatile applications in the professional sector.
Features
- Audio extractor - enables decoupling of the audio signal, playback via separate speakers via analog 3.5 mm stereo or digital S/PDIF
- Supports 180° image rotation (simple switching via remote control) - perfect for ceiling installations, for example
- Convenient control options - control via remote control, on the device itself (front panel buttons) or via RS232
- Convenient switching of the resolutions of the 4 output displays on the device and via remote control
- Frame (Bezel) Adjustment - Move the frame of the picture in video wall mode conveniently via remote control
- Suitable for wall mounting
| Filter | Property | Value |
|---|---|---|
| Product type | video wall controller | |
| Version | 4K, 30 Hz | |
| Connection | HDMI, USB-C, RS232, S/PDIF, IR, jack 3.5 mm (stereo) | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |