DS-55357 | DIGITUS

Order No.: 10M5423
EAN: 4016032501954
MPN:
DS-55357
DS-55357 DIGITUS Converters Image 1
DS-55357 DIGITUS Converters Image 2
DS-55357 DIGITUS Converters Image 3
DS-55357 DIGITUS Converters Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.0901 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
102.09 € *
Price list
Quantity
Price per unit*
1 pcs.
102.0901 €
5 pcs.
98.0084 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI KVM Extender Set, DS-55357, DIGITUS

The HDMI KVM Extender Set (4K/30Hz) enables lossless and virtually latency-free (10-20 ms) transmission of AV signals in Ultra HD resolution (4K/30Hz) over a distance of up to 40 meters using a CAT6 or higher-quality network cable. Thanks to the integrated KVM function, the mouse and keyboard can be connected directly to the receiver side, enabling convenient remote control. The system supports both uncompressed HDMI signal transmission in 4K/30Hz over 40 meters and Full HD (1080p/60Hz) transmissions over a distance of up to 70 meters. The ultra-low latency technology ensures virtually lag-free image playback (10-20 ms latency) and a seamless user experience. For easy and flexible installation, the set offers PoC (Power over Cable) support so that only the transmitter unit needs to be supplied with a power supply unit. Thanks to Plug & Play installation, quick and uncomplicated commissioning is guaranteed. The HDMI KVM Extender Set is the ideal solution for professional applications, conference rooms, industrial control systems or home theater setups that require high-resolution signal transmission with additional control options.

Features

  • Loss-free HDMI signal transmission in UHD 4K/30Hz (3840x2160p) up to 40 m via CAT6 (or higher) network cable
  • Loss-free HDMI signal transmission in Full HD (1080p/60Hz) up to 70 m via CAT6 (or higher) network cable
  • Ultra Low Latency - Virtually latency-free image reproduction (10-20 ms) and uncompressed AV signal transmission
  • Additional connectivity & control: KVM function for connecting mouse & keyboard on the receiver side
  • Supports point-to-point connections
  • Plug & Play installation
Technical specifications
Filter Property Value
Product type HDMI extender set
Version 4K, 30 Hz
Connection HDMI, RJ45, USB-A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes