DS-55355 | DIGITUS
NCNR (non cancelable / non returnable)
HDMI IP KVM Extender Set, DS-55355, DIGITUS
The HDMI KVM IP Extender Set enables the high-resolution transmission of HDMI AV signals in brilliant 4K UHD quality (4096x2160p at 60Hz) over a distance of up to 200 meters using CAT6 or higher-quality network cables. Thanks to the integrated KVM function, the mouse, keyboard and touchscreen devices can be used directly on the receiver side, enabling convenient control. The system impresses with its flexible expandability and supports point-to-point connections as well as point-to-multipoint transmissions with up to 253 receivers. By using an existing 1G network infrastructure or additional network switches, signal transmission can be extended to unlimited distances (cascading). A low latency of only 120 to 170 ms ensures almost delay-free image reproduction in excellent quality. In addition, optional receivers (model: DS-55356) can be purchased separately to extend the range of applications individually. Thanks to its simple connectivity and control, the HDMI KVM IP Extender Set is ideal for companies, conference rooms, digital signage and professional AV applications where reliable, low-latency and high-resolution signal transmission is required.
Features
- Supports CAT6 (or higher) network cables
| Filter | Property | Value |
|---|---|---|
| Product type | HDMI extender set | |
| Version | 4K, 60 Hz | |
| Connection | HDMI, RJ45, USB-A, Micro USB | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |