DS-55354 | DIGITUS
NCNR (non cancelable / non returnable)
HDMI Receiver, DS-55354, DIGITUS
Expand your existing HDMI IP Extender Set (DS-55353) with additional receiver units and bring your AV content to up to 253 displays simultaneously - ideal for digital signage, conference rooms or large-scale presentations. Thanks to IP-based signal transmission via an existing 1G network infrastructure or additional 1G network switches, you can distribute content flexibly and over unlimited distances. The cascading option ensures maximum scalability and easy integration into your system. The receiver is powered via a POE network switch, no external power supply is required, allowing for flexible installation. Enjoy razor-sharp images in UHD resolution of up to 4K/60Hz (4096x2160p) with a minimum latency of just 150-220 ms. The integrated IR interface enables remote control of the input source directly from the output screen, allowing you to conveniently manage your content. For a stable and reliable connection, we recommend the use of CAT6 or higher quality network cables. The receiver is also suitable for wall mounting, allowing for space-saving installation. Increase the efficiency of your AV solution with the HDMI IP Receiver 4K/60Hz - for impressive picture quality and maximum flexibility.
Features
- IR interface enables remote control of the input source from the output screen
- Supports CAT6 (or higher) network cables
- Suitable for wall mounting
| Filter | Property | Value |
|---|---|---|
| Product type | receiver | |
| Version | 4K, 60 Hz | |
| Connection | HDMI, RJ45, Micro USB | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |