DS-55351 | DIGITUS
NCNR (non cancelable / non returnable)
HDMI IP Extender Set, DS-55351, DIGITUS
The HDMI IP Extender Set, 4K/60Hz enables the transmission of HDMI AV signals in ultra-high-resolution 4K quality (4096x2160p at 60Hz) over long distances of up to 200 meters - thanks to the powerful point-to-point connection via a CAT6 network cable or higher. Expansion via IP allows the system to be scaled flexibly and supports up to 253 receivers (displays) for point-to-multipoint transmission. In addition, the existing 1G network infrastructure can be used so that an unlimited signal range is possible through cascading via network switches. For even greater flexibility, additional receivers (RX) are available separately (model: DS-55352). The excellent picture quality is always maintained: Thanks to a low latency of just 150-220 ms, transmission is smooth and razor-sharp in UHD. Another practical feature is the integrated IR interface, which enables remote control of the input source directly from the output screen. The device is also suitable for wall mounting, which allows for space-saving installation. Ideal for professional AV applications, home cinema setups or use in companies - this HDMI IP extender set combines the highest transmission quality with maximum flexibility.
Features
- IR interface enables remote control of the input source from the output screen
- Supports CAT6 (or higher) network cables
- Suitable for wall mounting
| Filter | Property | Value |
|---|---|---|
| Product type | HDMI extender set | |
| Version | 4K, 60 Hz | |
| Connection | HDMI, SPF, RS232, jack 3.5 mm (stereo), micro USB | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |