DS-55350 | DIGITUS
NCNR (non cancelable / non returnable)
HDMI Fiber Extender Set, DS-55350, DIGITUS
The HDMI Fiber IP Extender Set, 4K/60Hz is the ideal solution for high-quality HDMI signal transmission over long distances. It enables the transmission of UHD signals in 4K/60Hz (3840x2160p) with minimal latency of just 80-140 ms, so that content is reproduced in razor-sharp picture quality and with virtually no delay. Thanks to modern fiber optic technology, the system achieves a maximum transmission distance of up to 40 km in singlemode or up to 300 m in multimode, making it perfect for professional AV installations. By using existing 1G network infrastructures or additional 1G network switches, the extender set enables flexible and powerful signal transmission. In addition, the range can be extended as required by cascading, making unlimited distances possible. For additional flexibility, the system is compatible with LC & SC SFP modules as well as singlemode and multimode fiber optic cables.
Suitable SFP modules are available separately (singlemode: DN-81002, multimode: DN-81000). In addition to the excellent picture quality, the extender set also offers separate audio output via a 3.5 mm stereo connection, which enables flexible sound transmission. An HDMI loop-out allows a local monitor to be connected directly to the transmitter unit (TX), while the integrated IR interface enables remote control of the input source from the output screen. With its long range, excellent picture quality and versatile expansion options, the HDMI Fiber IP Extender Set is the perfect choice for professional applications such as conference rooms, control centers, digital signage and broadcast studios.
Features
- Additional audio output: 3.5 mm stereo connection for separate audio transmission
- HDMI Loop-Out: Connection of a local monitor to the transmitter unit (TX)
- IR interface enables remote control of the input source from the output screen
| Filter | Property | Value |
|---|---|---|
| Product type | HDMI extender set | |
| Version | 4K, 60 Hz | |
| Connection | HDMI, SPF, RS232, jack 3.5 mm (stereo), micro USB | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |