DS-55348 | DIGITUS
NCNR (non cancelable / non returnable)
HDMI Fiber KVM Extender Set, DS-55348, DIGITUS
The HDMI Fiber KVM Extender Set enables high-resolution AV signal transmission in 4K/60Hz (3840x2160p) over long distances using fiber optic cables. Both singlemode (SM) and multimode (MM) cables are supported. In a point-to-point connection, signals can be transmitted loss-free over distances of up to 40 km (singlemode) or 300 m (multimode). In addition, the device allows a point-to-multipoint connection with the option of distributing signals to up to 253 receivers (displays). Thanks to the support of 1G network switches and the use of the existing 1G infrastructure, signal transmission over unlimited distances is possible. This is achieved by cascading, allowing the system to be expanded flexibly. For projects with many displays, the extender set can be expanded with additional receivers (RX), whereby additional receiver units are available separately (model: DS-55349).
The system is compatible with LC and SC SFP modules, whereby the appropriate SFP modules are available separately (LC singlemode (SM): DN-81002, LC multimode (MM): DN-81000). The option of using both singlemode and multimode fiber optic cables ensures a high degree of flexibility for different areas of application. Another outstanding feature of the extender is the KVM function on the receiver side, which enables the connection of a mouse and keyboard to control the signal source directly. In addition, a 3.5 mm stereo connection is available for separate audio output to ensure optimum sound transmission. These extensive functions make the HDMI Fiber KVM Extender Set ideal for data centers, conference rooms, digital signage, broadcast environments and industrial applications that require stable, lossless and high-resolution AV transmission over long distances.
Features
- KVM function on the receiver side - connection of mouse & keyboard to control the signal source
- Additional audio output: 3.5 mm stereo connection for separate audio transmission
- HDMI Loop-Out: Connection of a local monitor to the transmitter unit (TX)
| Filter | Property | Value |
|---|---|---|
| Product type | HDMI extender set | |
| Version | 4K, 60 Hz | |
| Connection | HDMI, SPF, USB-A, RS232, jack 3.5 mm (stereo), micro USB | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |