DS-55203 | DIGITUS
Mini HDMI Extender Set
Order No.: 10M1055
EAN: 4016032435006
MPN:
DS-55203
Unit Price (€ / pc.)
42.7091 € *
Available: 3 pcs.
Available in 7 Days: 234 pcs. - if ordered today
Total Price:
42.71 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7091 €
5 pcs.
39.2938 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini HDMI Extender Set, DS-55203, DIGITUS
The Mini HDMI Extender Set from extends the maximum length for HDMI cables to up to 50 m whereby only a simple network cable (Cat 6/6A) is used between a transmitter and a receiver unit. Supports a maximum video resolution of 1080p/60Hz. The power supply is provided by the included Micro USB cable, whereby only one unit must be power supplied. Thanks to this feature and the ultra compact design, the Extender Set can be positioned easily and discreetly almost everywhere. Position your screen wherever you want.
Features
- Extends the maximum length for HDMI cables to up to 50 m whereby only a simple network cable is used between a sender and a receiver unit
- Extends Full HD video content to up to 50 m using a CAT 6/6A/7 cable
- Ultra compact design - can be positioned easily and discreetly almost everywhere
- Power supply via a Micro USB cable - Use the USB port of your PC/laptop, a USB charger, etc. to supply power to the extender
- Supports PoE - Only one unit must be power supplied using the Micro USB cable
- Offers simple and quick distribution for HDMI video signals - position your monitors wherever you wish
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | HDMI extender set | |
| Version | 1920 x 10801 pixel, 60 Hz | |
| Connection | USB, HDMI | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |