DS-55202 | DIGITUS
NCNR (non cancelable / non returnable)
HDMI KVM Extender, DS-55202, DIGITUS
The HDMI KVM extender set consists of a sender unit (local location) as well as a receiver unit (remote location). The HDMI signal can be extended by means of a network cable (CAT 6, 5e, 5) up to a maximum distance of 120m. The HDMI signal can also be extended to an unlimited distance via the existing network infrastructure (via IP connection). The highest supported video resolution is 1080p / 60 Hz. It also makes convenient access on a computer (mouse and keyboard) possible via the USB ports on the receiver unit. It is perfectly suited to industrial, commercial and public applications.
Features
- Extends the maximum length for HDMI cable to up to 120 m via a simple network cable
- Extension of the signal (unlimited distance) over the existing local network infrastructure (over IP connection)
- Supports KVM function - convenient control of mouse and keyboard via USB on the receiver unit
- LED activity indicator for function, keyboard and mouse
| Filter | Property | Value |
|---|---|---|
| Product type | KVM extender kit |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |