DS-55124 | DIGITUS
NCNR (non cancelable / non returnable)
4K HDMI Extender, DS-55124, DIGITUS
The 4K HDMI extender set (DS-55124) contains a transmitter unit and a receiver unit. The units do not require external power supply, they are powered by an additional PoE switch. Additional PoE switches or the existing infrastructure allows the HDMI signal to be extended over an unlimited distance (IP connection). Additional receiver units (DS-55125) allow video contents to be displayed on up to 253 screens. Use your existing network infrastructure or additional PoE switches (point-to-multipoint connection) for this purpose. 4K video contents can be displayed at a distance of up to 120 meters with a single point-to-point connection. Put displays and TVs wherever you like, no matter where the output source is.
Features
- Up to 120 meter extension of 4K video contents with a CAT 6 cable (point-to-point connection)
- HDMI signal can be extended (unlimited distance) with the existing local network infrastructure or additional PoE switches (IP connection)
- Use additional receiver units and your existing network infrastructure or additional PoE switches to display video contents on up to 253 screens (point-to-multipoint connection)
- Fully powered by a PoE switch - no external power supply required
| Filter | Property | Value |
|---|---|---|
| Product type | media converter kit | |
| Version | 4K, via CAT/IP), PoE |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |