DN-82140 | DIGITUS
Order No.: 10M1047
EAN: 4016032390015
MPN:
DN-82140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.9454 € *
Available in 7 Days: 264 pcs. - if ordered today
Total Price:
76.95 € *
Price list
Quantity
Price per unit*
1 pcs.
76.9454 €
5 pcs.
70.5313 €
*incl. VAT plus shipping costs
Subject to prior sale
Media converter, DN-82140, DIGITUS
The media converter is an optimal solution for the migration of copper and fiber optic signals. From now on, you can access the fiber optic technology and transmit fiber optic signals over several kilometers without having to replace your entire network cabling. The intuitive operation guarantees a quick and easy installation.
Features
- PoE power supplier, PSE
- Sends data with high quality and additionally offers the highest level of failure safety
- A fast transfer in the gigabit range is guaranteed
- Auto recognition of full and half duplex
- Converts wire-based network signals into fiber optic signals
- Automatic cable recognition - Auto MDI/MDI-X function
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |