DN-82130 | DIGITUS
Gigabit media converter, RJ45/SFP
Order No.: 10M1053
EAN: 4016032293163
MPN:
DN-82130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8499 € *
Available in 7 Days: 665 pcs. - if ordered today
Total Price:
47.85 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8499 €
5 pcs.
43.8634 €
*incl. VAT plus shipping costs
Subject to prior sale
Gigabit Media Converter, DN-82130, DIGITUS
The media converters are the ideal solution for the migration of copper and fiber network signals. From now on, you are able to access the fiber technology and transfer network signals over several kilometers without renewing your whole network infrastructure. The intiutive operation guarantees a quick and easy installation.
Features
- Exclusive SFP module with a range up to 80 km
- Sends data in high quality and additionally provides excellent reliability
- A quick delivery is guaranteed in the gigabit range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | media converter | |
| Version | RJ45-SFP, 80 km, 2 MB | |
| Connection | RJ45, SFP | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |