DA-73122 | DIGITUS
NCNR (non cancelable / non returnable)
USB Extender, DA-73122, DIGITUS
This USB extender offers a reliable solution for transmitting USB signals over distances of up to 300 meters using an LC multi-mode fibre optic cable (included) without signal loss. Ideal for use in large buildings, surveillance systems or industrial environments where longer USB connections are required. The USB 3.2 Gen1 standard enables transfer rates of up to 5 Gbps. Nothing stands in the way of a fast and smooth connection of various USB devices such as cameras, hard disks, printers, scanners, keyboards, mice and USB sticks. Thanks to the support of USB 2.0 and 1.1, older devices can also be integrated without any problems. The extender offers maximum flexibility thanks to its four USB inputs (3x USB-A 3.2 Gen1 and 1x USB-C 3.2 Gen1), allowing multiple devices to be operated simultaneously - ideal for working environments with different peripherals. The plug & play design enables easy installation without the need for additional drivers. In addition, the robust metal housing ensures durability and stability, even in demanding industrial environments. Say goodbye to the limitations of traditional USB cables - with this Digitus USB 3.2 Gen1 extender, you can place your USB devices where you need them without compromising on performance.
Features
- USB extension up to 300m via LC multi-mode fiber optic cable without signal loss
- Transmitter unit is supplied with power via the host PC - No additional power supply unit required
- Multifunctional USB hub: Supports the connection of up to four USB devices simultaneously (3x USB-A 3.2 Gen1, 1x USB-C 3.2 Gen1)
- USB 3.2 Gen1: Supports transfer rates of up to 5 Gbps, ideal for numerous USB devices such as printers, cameras, hard disks, keyboards and more
- Safe protection: Integrated ESD protection (up to 8kV) as well as overvoltage and lightning protection reliably protect your devices
- Plug & Play: No software required. Simply connect and use immediately
- Robust and versatile: The metal housing ensures durability, ideal for demanding environments such as industry, large offices or security systems
| Filter | Property | Value |
|---|---|---|
| Product type | USB 3.2 gen1 extender | |
| Version | 5 Gbps, 300 m | |
| Connection | 3 x USB-A, 1 x USB-C | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |