DA-73120 | DIGITUS
NCNR (non cancelable / non returnable)
USB Extender, DA-73120, DIGITUS
This USB extender offers a reliable solution for transmitting USB signals over distances of up to 150 meters using a CAT 6 (or higher) network cable (not included) without signal loss. Ideal for use in large offices, conference rooms, surveillance systems or industrial environments where longer USB connections are required. The USB 2.0 standard enables transfer rates of up to 480 Mbps. This means that nothing stands in the way of the smooth connection of a wide range of USB devices such as cameras, printers, scanners, keyboards, mice and USB sticks. The extender offers maximum flexibility thanks to its four USB-A inputs, allowing multiple devices to be operated simultaneously - ideal for working environments with different peripheral devices. The plug & play design enables easy installation without the need for additional drivers. In addition, the robust metal housing ensures durability and stability, even in demanding industrial environments. Say goodbye to the limitations of conventional USB cables - with this 150m USB 2.0 extender you can place your USB devices where you need them without having to move the computer.
Features
- USB extension up to 150m via CAT 6 or higher
- Cascading: Extension up to 300m (2x 150m) using a network switch
- Transmitter unit is supplied with power via the host PC - No additional power supply unit required
- Multifunctional USB hub: Supports the connection of up to four USB devices simultaneously
- USB 2.0: Supports transfer rates of up to 480 Mbps, ideal for numerous USB devices such as printers, cameras, keyboards and scanners
- Safe protection: integrated ESD protection (up to 8kV) and overvoltage protection for your devices
- Plug & Play: No software required. Simply connect and use immediately
- Robust and versatile: Ideal for demanding environments such as industry or large offices thanks to the metal housing
| Filter | Property | Value |
|---|---|---|
| Product type | USB 2.0 extender | |
| Version | CAT 6, 150 m | |
| Connection | 4 x USB-A | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |