AK-330403-002-S | DIGITUS
HDMI adapter cable, AK-330403-002-S
Order No.: 13M5189
EAN: 4016032433866
MPN:
AK-330403-002-S
HDMI Converter cable, AK-330403-002-S, DIGITUS
This adapter / converter will be used to connect your Computer, laptop or Blue-Ray Player with HDMI Type A interface to any DisplayPort, DVI or VGA display. The input HDMI signal will be converted to DisplayPort, DVI or VGA signals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Connection | HDMI type A + HDMI type A/F + DVI-D (24+1)/F | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |