DN-96991 | DIGITUS

FO distribution, 6 port, SC SX/LC DX, (W x H x D) 112 x 136 x 87 mm, black, DN-96991

Order No.: 73F9255
EAN: 4016032509073
MPN:
DN-96991
DN-96991 DIGITUS Connection Modules, Patch Distributors Image 1
DN-96991 DIGITUS Connection Modules, Patch Distributors Image 2
DN-96991 DIGITUS Connection Modules, Patch Distributors Image 3
DN-96991 DIGITUS Connection Modules, Patch Distributors Image 4
DN-96991 DIGITUS Connection Modules, Patch Distributors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.5489 € *
Available in 10 days: 19 pcs. - if ordered today
Total Price:
26.55 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5489 €
10 pcs.
24.5021 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber DIN rail patch module, DN-96991, DIGITUS

The DIN rail splice distributor offers a robust and reliable solution for the structured termination and distribution of a fiber optic connection. It was developed for mounting on a standardized TS35 DIN rail and enables secure and efficient integration of a fibre optic connection in a cabinet and a distributor housing. This design facilitates installation while ensuring proper fiber routing and compliance with the required bending radius. An integrated cable entry ensures structured cable routing and reduces mechanical stress on the optical fiber. The module can be quickly and easily integrated into a control cabinet, an automation system or an industrial distribution system without the need for an additional mounting accessory. The design maximizes space efficiency and supports structured cable management in a professional network installation.

Features

  • Efficient fiber optic termination and distribution
  • Optimum bending radii inside the housing
  • User-friendly installation, maintenance and expansion thanks to removable side panel
  • Flexible configuration of the fiber optic interfaces
  • Secure cable management
Technical specifications
Filter Property Value
Product type FO distribution
Version 6 port
Connection SC SX/LC DX
Width 112 mm
Height 136 mm
Depth 87 mm
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 84718000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes