DN-96990 | DIGITUS
FO distribution, 6 port, SC DX/LC, (W x H x D) 112 x 136 x 87 mm, black, DN-96990
NCNR (non cancelable / non returnable)
Fiber DIN rail patch module, DN-96990, DIGITUS
The DIN rail splice distributor offers a robust and reliable solution for the structured termination and distribution of a fiber optic connection. It was developed for mounting on a standardized TS35 DIN rail and enables secure and efficient integration of a fibre optic connection in a cabinet and a distributor housing. This design facilitates installation while ensuring proper fiber routing and compliance with the required bending radius. An integrated cable entry ensures structured cable routing and reduces mechanical stress on the optical fiber. The module can be quickly and easily integrated into a control cabinet, an automation system or an industrial distribution system without the need for additional mounting accessory. The design maximizes space efficiency and supports structured cable management in a professional network installation.
Features
- Efficient fiber optic termination and distribution
- Optimum bending radii inside the housing
- User-friendly installation, maintenance and expansion thanks to removable side panel
- Flexible configuration of the fiber optic interfaces
- Secure cable management
| Filter | Property | Value |
|---|---|---|
| Product type | FO distribution | |
| Version | 6 port | |
| Connection | SC DX/LC | |
| Width | 112 mm | |
| Height | 136 mm | |
| Depth | 87 mm | |
| Colour | black |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84718000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |