DN-96894 | DIGITUS
FO splice distribution box, 6 port, SC SX/LC DX, (W x H x D) 45 x 177 x 161 mm, gray, DN-96894
NCNR (non cancelable / non returnable)
DIN Rail Splice Distribution, DN-96894, DIGITUS
The DIN rail splice distributor offers a robust and reliable solution for the structured termination and distribution of a fiber optic connection. It was developed for mounting on a standardized TS35 DIN rail and enables secure and efficient integration of a fibre optic connection in a cabinet and a distribution enclosure. The angled front panel design significantly improves accessibility, especially in a confined cabinet environment. This design facilitates installation while ensuring proper fiber routing and compliance with the required bending radius. An integrated cable entry ensures structured cable routing and reduces mechanical stress on the optical fiber. The module can be quickly and easily integrated into a control cabinet, an automation system or an industrial distribution system without the need for additional mounting accessories. The design maximizes space efficiency and supports structured cable management in a professional network installation.
Features
- Angled design for easy access to the fiber optic connections
- Space-saving DIN rail mounting
- Reduced mechanical tension on fibres thanks to optimized cable routing
- Clean and safe fiber optic installation
- Ideal for FTTH, industrial networks and building infrastructures
| Filter | Property | Value |
|---|---|---|
| Product type | FO splice distribution box | |
| Version | 6 port | |
| Connection | SC SX/LC DX | |
| Width | 45 mm | |
| Height | 177 mm | |
| Depth | 161 mm | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176200 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |