DN-97661 | DIGITUS
DN-97661
Order No.: 98F9329
EAN: 4016032430605
MPN:
DN-97661
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8175 € *
Available in 7 Days: 6,697 pcs. - if ordered today
Total Price:
9.82 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8175 €
5 pcs.
9.1154 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable brush strip, DN-97661, DIGITUS
The 1U cable brush strip is attached to the 483 mm (19") profile rails. Integrated brushes protect the routed cables from damage. It is therefore particularly easy to lay in the rear or side of the enclosure to optimize cable management in your network or server enclosure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable brush strip for 483 mm | |
| Width | 482.6 mm | |
| Height | 1.3 mm | |
| Depth | 43.9 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |