DN-96103 | DIGITUS
DN-96103
Order No.: 98F9476
EAN: 4016032285298
MPN:
DN-96103
Splice cassette, DN-96103, DIGITUS
Fiber optic splice cassette for shrinkable tubings includes cover and 2x 12C splice holder for crimp. Different cable entries allow an optimal core connection.
Features
- Suitable for crimp splice protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO splice cassette | |
| Width | 90 mm | |
| Height | 10 mm | |
| Depth | 155 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39239000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |