DN-93802 | DIGITUS
Front panel for Keystone module, 2 x RJ45, (W x H x D) 85 x 85 x 15 mm, white, DN-93802
Order No.: 98F9548
EAN: 4016032259350
MPN:
DN-93802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Available in 7 Days: 926 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Empty socket, DN-93802, DIGITUS
The Faceplate is suitable for the connection of all shielded DIGITUS Keystone Modules. Included dust protection shutters provide a perfect protection. Its connection way of the module is 45° vertical (German and British Layout) or 90° horizontal (French Layout).
Features
- Norms: ISO/IEC 11801 3rd Ed., EN 50173-1, EIA/TIA 568-C
- Suitable for installation in trunking, flush and surface mount
- Central ground connection
- Plastic label field
- Design compatible with spacer ring to current switch ranges of switch manufacturers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | front panel for Keystone module | |
| Connection | 2 x RJ45 | |
| Width | 85 mm | |
| Height | 85 mm | |
| Depth | 15 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |