DN-931097 | DIGITUS
FTTH connection box, singlemode, 2 x LC/APC duplex, (W x H x D) 80 x 30 x 80 mm, white, DN-931097
NCNR (non cancelable / non returnable)
FTTH Outlet, DN-931097, DIGITUS
The fiber optic connection box is designed as an optical telecommunications housing. It is an ultra-compact housing for managing up to 4 fibers in the home, which can be easily wall-mounted and provides the connection point for up to 4 end devices. It is pre-assembled with 2 x LC/APC duplex couplers and offers flexible cable entries. It efficiently combines the possibility of fiber splices, terminations, storage and connections in the smallest possible space. The screw holes on the rear also allow for easy installation and positioning, with the housing flush with the wall.
Features
- Ideal connection box for fiber optic cable in the FTTH sector
- Suitable for wall mounting
- Equipped with LC/APC coupling with shutter
- Designed for the connection of installation cables with pigtails or for the direct connection of pre-assembled cables
- Integrated splice cassette, hinged with cable guide
| Filter | Property | Value |
|---|---|---|
| Pigtails | singlemode | |
| Version | FTTH connection box | |
| Connection | 2 x LC/APC duplex | |
| Width | 80 mm | |
| Height | 30 mm | |
| Depth | 80 mm | |
| Colour | white |
| Property | Value |
|---|---|
| Customs tariff number | 90330090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |