DN-91648U | DIGITUS
Patch panel, LSA, (W x H x D) 482 x 44 x 109 mm, black, DN-91648U
Order No.: 98F9526
EAN: 4016032241560
MPN:
DN-91648U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.3560 € *
Available in 7 Days: 64 pcs. - if ordered today
Total Price:
62.36 € *
Price list
Quantity
Price per unit*
1 pcs.
62.3560 €
5 pcs.
59.8570 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch panel, DN-91648U, DIGITUS
CAT 6 patch panel, unshielded, 48-port RJ45, 8P8C. It is manufactured acc. to Link Performance Class E, for up to 250 MHz, EN 50173 and ISO/IEC 11801. It is UL certified. The housing is made of 1.5 mm galvanized cold-rolled steel is is therefore perfectly suitable for19" rack mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | LSA | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 109 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |