DN-91624U-SL-SH | DIGITUS
DN-91624U-SL-SH
Order No.: 98F9319
EAN: 4016032323280
MPN:
DN-91624U-SL-SH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.0161 € *
Available in 7 Days: 116 pcs. - if ordered today
Total Price:
49.02 € *
Price list
Quantity
Price per unit*
1 pcs.
49.0161 €
5 pcs.
47.0526 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch panel, DN-91624U-SL-SH, DIGITUS
The 24-port 0.5U patch panel offers you a high packing density. As the panel is only 0.5U high, 48 ports (2 panels with 24 ports each) can be installed on 1U.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | LSA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |