DN-91624U-CR | DIGITUS
Patch panel, 24 x RJ45, horizontal, 1 row, (W x H x D) 428 x 44 x 109 mm, black, DN-91624U-CR
Order No.: 73F9175
EAN: 4016032354185
MPN:
DN-91624U-CR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3529 € *
Available in 7 Days: 751 pcs. - if ordered today
Total Price:
40.35 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3529 €
5 pcs.
37.4731 €
*incl. VAT plus shipping costs
Subject to prior sale
CAT 6, Class E Patch Panel, DN-91624U-CR, DIGITUS
The unshielded CAT 6 patch panel 24-port (1 rack unit). It is manufactured in accordance with the requirements of Link Performance Class E, for up to 250 MHz, ISO/IEC 11801 and EN 50173 and is UL certified. The housing is made of 1.5 mm galvanized cold-rolled steel and is therefore perfectly suited for 19" rack mounting.
Features
- Cable fixing by means of quick latches
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | patch panel | |
| Connection | 24 x RJ45 | |
| Arrangement | horizontal, 1 row | |
| Width | 428 mm | |
| Height | 44 mm | |
| Depth | 109 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |