DN-91612S | DIGITUS
Patch panel, LSA, (W x H x D) 254 x 44 x 109 mm, black, DN-91612S
Order No.: 98F9128
EAN: 4016032241591
MPN:
DN-91612S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.0479 € *
Available in 7 Days: 483 pcs. - if ordered today
Total Price:
29.05 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0479 €
5 pcs.
27.8936 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch panel, DN-91612S, DIGITUS
The CAT 5e Patch Panels for 254 mm (10") rack mount is manufactured with Link Performance Class E, for up to 250 MHz, ISO/IEC 11801 and EN 50173. Cable installation takes place via LSA strips which are color coded acc. EIA/TIA 568B. The housing consists of galvanized, cold-rolled steel, acc. EN1.4301, UNS S30400, AISI 304 and LMSAD110.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | LSA | |
| Width | 254 mm | |
| Height | 44 mm | |
| Depth | 109 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |