DN-91608SD | DIGITUS
Patch panel, LSA, (W x H x D) 173 x 43 x 110 mm, black, DN-91608SD
Order No.: 73F9164
EAN: 4016032241584
MPN:
DN-91608SD
Unit Price (€ / pc.)
20.9202 € *
Available: 1 pcs.
Available in 7 Days: 909 pcs. - if ordered today
Total Price:
20.92 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9202 €
5 pcs.
19.3018 €
*incl. VAT plus shipping costs
Subject to prior sale
Desktop CAT 6 Patch Panel, DN-91608SD, DIGITUS
The Desktop Patch Panels from are the ideal solution for SoHo applications (Smart Office Home Office) The fully shielded RJ45 sockets offer optimum support for your cables with the best performance.
Features
- Simple cable installation possible thanks to color-coded LSA strips
- Shielding ensures optimized performance
- Robust patch panel with metal housing
- Desktop patch panel for the smart home office
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | patch panel | |
| Connection | LSA | |
| Width | 173 mm | |
| Height | 43 mm | |
| Depth | 110 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |