DN-91512U | DIGITUS
Patch panel, LSA, (W x H x D) 482 x 44 x 109 mm, black, DN-91512U
Order No.: 98F9589
EAN: 4016032241447
MPN:
DN-91512U
Unit Price (€ / pc.)
21.5747 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.57 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5747 €
5 pcs.
20.7060 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch panel, DN-91512U, DIGITUS
The CAT 5e Patch Panel for 254 mm (10") rack mount is tested and according to ISO/IEC 11801 and EN 50173. Cable installation takes place via LSA strips which are color coded acc. EIA/TIA 568B. The housing consists of galvanized, cold-rolled steel, acc. EN1.4301, UNS S30400, AISI 304 and LMSAD110.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | LSA | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 109 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |