DN-91508U | DIGITUS
Patch panel, LSA, (W x H x D) 482 x 44 x 109 mm, black, DN-91508U
Order No.: 98F9593
EAN: 4016032241430
MPN:
DN-91508U
Unit Price (€ / pc.)
15.4581 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.46 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4581 €
5 pcs.
14.8393 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch panel, DN-91508U, DIGITUS
The CAT 5e Patch Panels for 254 mm (10") rack mount is tested and according to ISO/IEC 11801 and EN 50173. Cable installation takes place via LSA strips which are color coded acc. EIA/TIA 568B. The housing consists of galvanized, cold-rolled steel, acc. EN1.4301, UNS S30400, AISI 304 and LMSAD110.
Features
- Easy wire installation possible due to color coded LSA strips
- Compact 10" design with 8x RJ45 ports
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Width | 482 mm | |
| Colour | black | |
| Height | 44 mm | |
| Connection | LSA | |
| Depth | 109 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |