DN-91508S | DIGITUS
Patch panel, LSA, (W x H x D) 482 x 44 x 109 mm, black, DN-91508S
Order No.: 98F9523
EAN: 4016032241485
MPN:
DN-91508S
Unit Price (€ / pc.)
25.6802 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
25.68 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6802 €
5 pcs.
24.6449 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch panel, DN-91508S, DIGITUS
CAT 5e, Class D Patch Panel, shielded, 8-port RJ45, 8P8C, LSA, 1U, 254 mm (10") Rack Mount, Color black RAL 9005.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | LSA | |
| Width | 482 mm | |
| Height | 44 mm | |
| Depth | 109 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |