DN-91424 | DIGITUS
DN-91424
Order No.: 98F9579
EAN: 4016032343318
MPN:
DN-91424
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.9614 € *
Available in 7 Days: 42 pcs. - if ordered today
Total Price:
36.96 € *
Price list
Quantity
Price per unit*
1 pcs.
36.9614 €
5 pcs.
34.1173 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch panel, DN-91424, DIGITUS
The 48 Port 1U Modular Patch Panel ensures a High Density with the benefit of 48 Keystone Jacks in just one height unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Width | 483 mm | |
| Height | 44 mm | |
| Depth | 180 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |