DN-19 ORG-600P | DIGITUS
DN-19 ORG-600P
Order No.: 98F9113
EAN: 4016032378143
MPN:
DN-19 ORG-600P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4347 € *
Available in 7 Days: 188 pcs. - if ordered today
Total Price:
14.43 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4347 €
5 pcs.
13.6374 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable fixing rail, DN-19 ORG-600P, DIGITUS
The cable fixing rail is mounted in the depth of the 483 mm (19“) cabinet. With the new fixing method at the punched frame profiles of the respective cabinet, it now provides even more scope for cable management applications.
Features
- Easy and effective cable management
- 2 mm strong steel sheet, galvanized
- For cabinets with 600/1200 (2 x ) mm depth
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable support rails | |
| Width | 5 mm | |
| Height | 45 mm | |
| Depth | 520 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |