DN-19 ORG-1000P | DIGITUS
DN-19 ORG-1000P
Order No.: 98F9451
EAN: 4016032378136
MPN:
DN-19 ORG-1000P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7064 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.71 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7064 €
10 pcs.
18.5402 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable fixing rail, DN-19 ORG-1000P, DIGITUS
The DN-19 ORG-1000P cable fixing rails is mounted in the depth of the 483 mm (19“) cabinet. With the new fixing method at the punched frame profiles of the respective cabinet, it now provides even more scope for cable management applications.
Features
- Easy and effective cable management
- 2 mm strong steel sheet, galvanized
- For cabinets with 1000 mm depth
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable support rail | |
| Version | for Unique, Dynamic Basic for 1000 mm deep cabinets, 1 rail | |
| Width | 5 mm | |
| Height | 45 mm | |
| Depth | 930 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |