DN-19 GS-NW | DIGITUS
DN-19 GS-NW
Order No.: 98F9453
EAN: 4016032366454
MPN:
DN-19 GS-NW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0701 € *
Available in 7 Days: 817 pcs. - if ordered today
Total Price:
33.07 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0701 €
5 pcs.
30.5354 €
*incl. VAT plus shipping costs
Subject to prior sale
Slide rail, DN-19 GS-NW, DIGITUS
The L-Support slide rail helps you to support the installation of heavy duty components in DIGITUS 483 mm (19”) network-or server cabinets. With galvanized steel sheet and a load capacity of up to 100 kg, it offers a perfect solution. Set with 2 pieces.
Features
- Easy installation
- Galvanized steel sheet with a strength of 2.00 mm
- Loading capacity: 100 kg
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | L shape slide rail | |
| Width | 52 mm | |
| Height | 44 mm | |
| Depth | 600 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83024900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |