DA-70886 | DIGITUS
Dual Card Reader Hub, DA-70886, DIGITUS
The Dual Card Reader with an integrated USB hub (OTG) can either be connected to your smartphone, tablet or notebook. This allows you to access inserted storage media such as USB sticks, SD or MicroSD memory cards. You can connect the device via the hub’s USB A (USB 3.0) or the USB-C plug. The USB hub and the memory card reader can be used simultaneously. This allows you to move or copy files between both ports. Thanks to Plug and Play, there is no need for any driver or app installations. Perfect e.g. to back up your holiday pictures directly on-site, eliminating the need for a notebook.
Features
- Direct data backup from your smartphone / tablet without the need for a buffer
- USB port and card reader can be used in parallel
- It is possible to copy and move between USB A device and memory card
- Plug and Play - no driver installation required
- Perfect for on the go
- Compact aluminum housing with protective caps for the ports
| Filter | Property | Value |
|---|---|---|
| Product type | multi cardreader | |
| Version | USB-C/USB 3.0 (USB-A plug) | |
| Suitable for | USB-A, SD, MicroSD (up to 2 TB) |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84718000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |