DA-70333 | DIGITUS
USB-C card reader, DA-70333
Order No.: 12M146
EAN: 4016032485612
MPN:
DA-70333
Unit Price (€ / pc.)
19.0757 € *
Available: 1 pcs.
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
5 pcs.
17.5406 €
*incl. VAT plus shipping costs
Subject to prior sale
Card reader, DA-70333, DIGITUS
The DA-70333 is a USB-C Card reader that enables super-rapid transmission of your data to your PC or Mac. This product has the option of using UHS-II SD 4.0 memory cards and transferring data at a speed of 300 Mb/s.
Features
- Supports media copy and hot-swap
- Supports hot-plugging, plug & play capable
- Supports two cards at the same time
- Power supply via USB
- High-quality aluminum housing
Technical specifications
Filter | Property | Value |
---|---|---|
Version | USB-C | |
Product type | card reader | |
Suitable for | UHS-II SD 4.0 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 84718000 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |