DK-1P16-A-050-BL | DIGITUS

Charger for household socket

Order No.: 65P3321
EAN: 4016032487791
MPN:
DK-1P16-A-050-BL
DK-1P16-A-050-BL DIGITUS Car Chargers Image 1
DK-1P16-A-050-BL DIGITUS Car Chargers Image 2
DK-1P16-A-050-BL DIGITUS Car Chargers Image 3
DK-1P16-A-050-BL DIGITUS Car Chargers Image 4
Image may differ
Unit Price (€ / pc.)
196.9212 € *
Available: 1 pcs.
Available in 7 Days: 56 pcs. - if ordered today
Total Price:
196.92 € *
Price list
Quantity
Price per unit*
1 pcs.
196.9212 €
5 pcs.
188.7221 €
*incl. VAT plus shipping costs
Subject to prior sale

EV charger, DK-1P16-A-050-BL, DIGITUS

The Portable charger DK-1P16-A-050-BL offers a Smart and convenient way to charge E-vehicles. No assembly, no complicated connection. You can charge anywhere from a standard 230 V socket (mains) and Type 2 can be at charging port. The 5 m cable length makes the connection comfortable. With IP55 protection class, carrying to different locations is possible.

Features

  • Compact and easy to transport: Lightweight and flexible cable that can be easily stored in the trunk or hung up in the garage
  • Safety and durability: High-quality copper cable and TPU material as outer shell together with IP55 provide maximum protection for your EV charger and your car
  • Compatibility: Compatible with all electric vehicles, electric cars and hybrids of type 2 (IEC 62196-2)
  • Charging: Supports 1-phase charging processes up to max. 3.7 kW
Technical specifications
Filter Property Value
Version charger
Site (1) german schuko-style plug
Site (2) type 2
Power supply 230 V
Colour black
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes