DS-55580 | DIGITUS
Order No.: 73F9154
EAN: 4016032487043
MPN:
DS-55580
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
560.9422 € *
Available in 7 Days: 49 pcs. - if ordered today
Total Price:
560.94 € *
Price list
Quantity
Price per unit*
1 pcs.
560.9422 €
5 pcs.
537.5706 €
*incl. VAT plus shipping costs
Subject to prior sale
4K All-in-One Video Bar, DS-55580, DIGITUS
The 4K video conferencing system from DIGITUS combines a camera, microphone and speakers in one device and is suitable for small to medium-sized rooms. The video bar is simply connected to a laptop or computer via USB. Thanks to plug-and-play, installation is child's play and no additional software or similar is required. An additional microphone is included, which extends the audio range if required, as well as a remote control for convenient control of the range of functions.
Features
- Auto-framing, Smart Zoom (4x digital zoom) & AI Face/Speaker Tracking - Thanks to AI (Artificial Intelligence), the video bar automatically adjusts the camera position, focus and zoom in order to capture the participants in the best possible way
- Beamforming microphones - 4 integrated beamforming microphones for voice pick-up and 5 m audio range (voice pick-up)
- Digital Noise Reduction & Acoustic Echo Cancellation - Suppresses unwanted background noise and eliminates echoes
- Additional desktop microphone included - additional 3 m voice pick-up (audio range), connection to the video bar via network cable (10 m, included)
- Hi-Fi loudspeaker with 5W max
- Remote control included for convenient control of the functions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | video conference system | |
| Colour | black/gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85176910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |