DN-14001 | DIGITUS

Network and communications cables tester

Order No.: 13M170
EAN: 4016032126454
MPN:
DN-14001
DN-14001 DIGITUS Cable Continuity Testers
Image may differ

Network and communication cable testers, type Digitus DN-14001.

Test function for cables with RJ45, RJ12, RJ11 and BNC connector, automatic test sequence by means of auto scan; Applications: for testing and locating routed network or communication cables (loop-back), continuity check on network or communication cables. Location of open conductors, short-circuit of conductors, detection of incorrect wiring in accordance with specifications (miss-wire), 1 to 1 wiring check. Supplied with master unit with 2 x RJ45 sockets, remote unit with 1 x RJ45 socket and modular to BNC adapter, bilingual manual.

Type: DN–14001, cable tester

Technical specifications
Filter Property Value
Version network/communication cable tester
Cable type LAN
Length 160 mm
Width 100 mm
Height 40 mm
Weight 210 g
Logistics
Property Value
Customs tariff number 90318080
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes