DA-90506 | DIGITUS
Cable fastener, (L x W x H) 1300 x 67 x 35 mm, ABS/metal, silver, DA-90506
NCNR (non cancelable / non returnable)
Flexible cable routing, DA-90506, DIGITUS
The flexible cable routing is the perfect solution, not only for height-adjustable tables. The individual links can be removed or added depending on requirements, so the length can be individually adjusted up to the maximum table height. When a height-adjustable table is lowered the cable routing the cable routing folds up tidily without tangling up or causing a mess of cables. The weighted metal foot of the cable routing stays stable on the floor. Attachment to the table is with the angle at the top end of the cable snake. It can be used for a maximum table height of 130 cm. Within the cable routing there are 4 separate channels for neat and tidy organization of all kinds of cables.
Features
- Suitable for normal and height-adjustable tables
- 28 removable links for individual length adjustment
- Flexible side opening for easy entry and exit of the cables
- Adjusts to the height of the respective table
- Pedestal of the guide with metal weight for more stability
- Tidy and flexible cable management
- Multi-link, modular construction
- 4 separate chambers within the cable routing
- Attachment angle for table
| Filter | Property | Value |
|---|---|---|
| Length | 1300 mm | |
| Width | 67 mm | |
| Height | 35 mm | |
| Material | ABS/metal | |
| Colour | silver |
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |