DN-30210-1 | DIGITUS
USB to Bluetooth adapter, USB, Bluetooth 4.0
Order No.: 12M3272
EAN: 4016032325062
MPN:
DN-30210-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8405 € *
Available in 7 Days: 544 pcs. - if ordered today
Bluetooth EDR 4.0 Tiny USB adapters, type Digitus DN-30210-1.
For all standard Bluetooth devices, supports dual mode, particularly low current consumption; System requirements: Windows XP, Vista, 7 and 8.
Type: DN–30110–1, Bluetooth adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB-A plug | |
| Connection (2) | bluetooth 4.0 | |
| Version | bluetooth adapter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |