DA-81005 | DIGITUS

Order No.: 10M1212
EAN: 4016032490630
MPN:
DA-81005
DA-81005 DIGITUS Barcode Scanners Image 1
DA-81005 DIGITUS Barcode Scanners Image 2
DA-81005 DIGITUS Barcode Scanners Image 3
DA-81005 DIGITUS Barcode Scanners Image 4
Image may differ
Unit Price (€ / pc.)
68.1037 € *
Available in 7 Days: 149 pcs. - if ordered today
Total Price:
68.10 € *
Price list
Quantity
Price per unit*
1 pcs.
68.1037 €
5 pcs.
65.3786 €
*incl. VAT plus shipping costs
Subject to prior sale

USB Barcode Scanner, DA-81005, DIGITUS

The 2D barcode scanner from DIGITUS with high-resolution and motion-independent CMOS sensor allows fast and accurate scanning of static and non-static barcodes. Suitable for checkout areas in pharmacies, supermarkets and other retail facilities. Detects printed QR codes and QR codes displayed on screens (e.g. e-wallet). With 200 scans per sec., this bidirectional scanner delivers the best results. Suitable for one and omni-dimensional barcodes such as bar codes and QR codes. The scanner is also capable of reading QR codes from displays, ideal for scanning QR codes for mobile pay. Each scan is confirmed with visual and audible signals, supporting the most common types of encodings. Large scan angles further accelerate barcode recognition.

Features

  • Precise scanning of high-resolution 1D & 2D barcodes (barcodes / QR codes)
  • 200 scans/s, bidirectional for reliable detection, successful code detection is confirmed by a light and audio signal
  • Reads barcodes on screens - ideal for payment via smartphone / QR code (e.g. e-wallet)
  • Ideal for trade, logistics and commerce of all kinds
  • Anti Inference: External light sources have no influence on the scan.
  • The integrated infrared sensor automatically activates the scanner when a barcode is held in the scanning area
  • Compact design with swivel head, creates space in the checkout area
Technical specifications
Filter Property Value
Product type 1D-/2D-Barcode-Scanner
Interfaces USB
Resolution 4 mil
Connection USB
Logistics
Property Value
Customs tariff number 84719000
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15