DA-81001 | DIGITUS

1D barcode hand scanner

Order No.: 10M910
EAN: 4016032473633
MPN:
DA-81001
DA-81001 DIGITUS Barcode Scanners Image 1
DA-81001 DIGITUS Barcode Scanners Image 2
DA-81001 DIGITUS Barcode Scanners Image 3
DA-81001 DIGITUS Barcode Scanners Image 4
DA-81001 DIGITUS Barcode Scanners Image 5
Image may differ
Unit Price (€ / pc.)
30.1784 € *
Available: 2 pcs.
Available in 7 Days: 745 pcs. - if ordered today
Total Price:
30.18 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1784 €
5 pcs.
27.7627 €
*incl. VAT plus shipping costs
Subject to prior sale

Barcode Hand Scanner, DA-81001, DIGITUS

The 1D Barcode Scanner operates reliably and economically. Its ergonomic design makes it easy to handle, an excellent choice for a wide variety of working environments such as retail, logistics and commerce of all kinds. With 200 scans per second, this bidirectional scanner delivers ideal results. The manual scanner is suitable for high-resolution barcodes with up to 90 characters. Each scanning process is confirmed with visual and auditory signals and the scanner supports the most popular code types. Wide scan angles ensure even faster barcode detection. The scanner is dust-protected and water-resistant, impacts are absorbed by the silicon cover to protect against damage.

Features

  • Precise scanning of 1D barcodes (barcodes)
  • High resolution: Scans high-resolution barcodes
  • Suitable for barcodes of up to 90 characters
  • Dust-protected and water-resistant (IP54)
  • Ideal for retail, logistics, and commerce of all kinds
  • Silicon cover absorbs impacts and protects against damage
Technical specifications
Filter Property Value
Product type 1D-Barcode-Scanner
Version scan range: 30 cm
Resolution >3.3 mil
Connection USB
Logistics
Property Value
Country of origin CN
Customs tariff number 84719000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes