AK-320504-000-S | DIGITUS
Adapter, DVI-I plug to D-Sub socket, 15 pole, black, AK-320504-000-S
DVI adapters, type Assmann AK-32.
Interlock: plug with knurled screws, female UNC 4-40 bolts.
Technical attributes (type, connector (male, female)): AK-320504-000-S, DVI-I male/15-pole HD sub-D female
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | DVI-I plug | |
| Connector (exit) | D-Sub socket, 15 pole | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |